Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43375-0001
Order Code2358118
Product RangeSabre 43375
Also Known AsGTIN UPC EAN: 800754365970
Technical Datasheet
32,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | kr0.639 |
12000+ | kr0.587 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr2,556.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43375-0001
Order Code2358118
Product RangeSabre 43375
Also Known AsGTIN UPC EAN: 800754365970
Technical Datasheet
Product RangeSabre 43375
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Sabre 44441 Series Receptacle Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
Product Range
Sabre 43375
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Sabre 44441 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 43375-0001
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5