Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43178-2002
Order Code2358044
Product RangeSabre 43178
Also Known AsGTIN UPC EAN: 800754378390
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | kr1.370 |
15000+ | kr1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
kr6,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43178-2002
Order Code2358044
Product RangeSabre 43178
Also Known AsGTIN UPC EAN: 800754378390
Technical Datasheet
Product RangeSabre 43178
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 43680 Series Plug Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
43178-2002 is a sabre crimp terminal for double crimping of 18-20AWG wire in a side-by-side orientation.
- 3.60mm maximum insulation diameter
- Plated brass contact
- 18A maximum current per contact, 600V maximum voltage
Technical Specifications
Product Range
Sabre 43178
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex 43680 Series Plug Housing Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5