Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-5004
Order Code2820751
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 889056917186
Technical Datasheet
16,842 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1.330 |
300+ | kr1.120 |
900+ | kr1.100 |
2400+ | kr1.080 |
6000+ | kr1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-5004
Order Code2820751
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 889056917186
Technical Datasheet
Product RangeMicro-Fit 3.0 43031
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit TPA 200875 Series Plug Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43031-5004 from Molex is a 43031 series Micro-Fit TPA male crimp terminal. Suitable for use with 200875 Micro-Fit TPA plug housing.
- Phosphor bronze metal, gold (mating) and tin (termination) plating
- Crimp or compression termination interface style
- Maximum durability is 30 mating cycles
- Wire insulation diameter is 1.85mm maximum
- Wire size is 24AWG to 20AWG delivers design flexibility for a broad range of applications
- 0.38μm minimum selective gold over 2.5μm minimum selective tin over 1.27μm overall nickel finish
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
Product Range
Micro-Fit 3.0 43031
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit TPA 200875 Series Plug Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 43031-5004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001