Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42817-0012
Order Code2358102
Product RangeMini-Fit Sr. 42817
Also Known AsGTIN UPC EAN: 800756491561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | kr15.010 |
7500+ | kr14.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr37,525.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-0012
Order Code2358102
Product RangeMini-Fit Sr. 42817
Also Known AsGTIN UPC EAN: 800756491561
Technical Datasheet
Product RangeMini-Fit Sr. 42817
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
42817-0012 is a male, 10-12AWG Mini-Fit Sr. crimp terminal. It is suitable for use with 10.00mm pitch Mini-Fit Sr. single row plug housings (42818) and Mini-Fit Sr. dual row plug housings (43938).
- Current maximum per contact is 50.0A
- Gold mating material plating
- High performance alloy (HPA) metal material
- Tin plating material termination
- 5.30mm max wire insulation diameter
Technical Specifications
Product Range
Mini-Fit Sr. 42817
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5