Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.460 |
10+ | kr2.090 |
50+ | kr2.060 |
100+ | kr2.030 |
500+ | kr2.000 |
1000+ | kr1.970 |
Product Information
Product Overview
The 39-00-0217 is a Mini-Fit® female socket crimp terminal made of phosphor bronze with tin plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 5559 Mini-Fit Jr.™ dual row plug housing. The terminal is suitable for power applications.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5556
Crimp
Tin Plated Contacts
-
No SVHC (21-Jan-2025)
Socket
16AWG
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0217
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate