Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0073
Order Code2358108
Product RangeMini-Fit Jr. 5556
Also Known As5556GS4, GTIN UPC EAN: 800753825178
Technical Datasheet
24,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | kr2.140 |
12000+ | kr1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr8,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0073
Order Code2358108
Product RangeMini-Fit Jr. 5556
Also Known As5556GS4, GTIN UPC EAN: 800753825178
Technical Datasheet
Product RangeMini-Fit Jr. 5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557 Series Receptacle Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39-00-0073 is a Mini-Fit® female crimp terminal made of brass with gold-plating finish. It accepts 18 to 24AWG wire. It mates with 5558 Mini-Fit® crimp male terminals, 5559 plug housing and Mini-Fit Jr.™ header, dual row, 5566, 5569. It can be suitable for use with 5557 Mini-Fit Jr.™ receptacle housing.
- Maximum current per contact is 9A
- Voltage (maximum) is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Jr. 5556
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5