Print Page
2,797 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1.200 |
10+ | kr1.040 |
50+ | kr0.923 |
100+ | kr0.842 |
500+ | kr0.708 |
1000+ | kr0.647 |
Price for:Each
Minimum: 1
Multiple: 1
kr1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No36663-0002
Order Code3049921
Product RangeMLX 36663
Technical Datasheet
Product RangeMLX 36663
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MLX 42021 Series Plug & 42022 Series Receptacle Housings
Wire Size AWG Min12AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MLX 36663
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex MLX 42021 Series Plug & 42022 Series Receptacle Housings
Contact Material
Brass
Technical Docs (3)
Alternatives for 36663-0002
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004