Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No36663-0001
Order Code2751589
Product RangeMLX 36663
Also Known AsGTIN UPC EAN: 822348359387
Technical Datasheet
Product RangeMLX 36663
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialBrass
SVHCTo Be Advised
Alternatives for 36663-0001
4 Products Found
Product Overview
The 36663-0001 is a Pin Terminal made of brass with tin plated finish. The 36663 series male double crimp terminal accepts 12 to 10AWG wire. It is suitable for use with the 42021 plug, 42022 receptacle MLX double crimp terminal, 36664 MLX crimp terminal MLX™ housings.
- Maximum rated current is 20A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 36663
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000746