Print Page
Product Information
Alternatives for 35022-0002
1 Product Found
Product Overview
- 2.50mm pitch board-in crimp housing
- Natural nylon housing
Technical Specifications
Product Range
35022
No. of Positions
2Ways
For Use With
350449105, 350211001, 350211160 Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007