Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34803-3212
Order Code2614876
Product RangeCTX64 34803
Also Known AsGTIN UPC EAN: 887191519296
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No34803-3212
Order Code2614876
Product RangeCTX64 34803
Also Known AsGTIN UPC EAN: 887191519296
Technical Datasheet
Product RangeCTX64 34803
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Stac64 34729 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Alternatives for 34803-3212
1 Product Found
Product Overview
The 34803-3212 from Molex is a large grip, dual pole, female crimp terminal made of copper alloy with tin plating.
- Wire size of 20AWG
- Left reel payoff, D wound
Applications
Automotive
Technical Specifications
Product Range
CTX64 34803
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Stac64 34729 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001