Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33482-3628
Order Code4168401
Product RangeMX150 33482 Series
Technical Datasheet
234 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr16.960 |
10+ | kr15.220 |
100+ | kr14.900 |
250+ | kr14.570 |
500+ | kr14.240 |
1000+ | kr14.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr16.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-3628
Order Code4168401
Product RangeMX150 33482 Series
Technical Datasheet
Product RangeMX150 33482 Series
No. of Positions6Ways
For Use WithMolex MX150 33000 & 33011 Terminals
Connector Body MaterialPS (Polystyrene) Body
IP RatingIPX9K
Voltage Rating500VDC
Current Rating22A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150 33482 Series
No. of Positions
6Ways
Connector Body Material
PS (Polystyrene) Body
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Molex MX150 33000 & 33011 Terminals
IP Rating
IPX9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001