Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33012-3002
Order Code2358063
Product RangeMX150 33012
Also Known AsGTIN UPC EAN: 822350084291
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | kr0.725 |
18000+ | kr0.663 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
kr4,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-3002
Order Code2358063
Product RangeMX150 33012
Also Known AsGTIN UPC EAN: 822350084291
Technical Datasheet
Product RangeMX150 33012
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 33472, 33476, 33471 Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8AWG and 10 to 12AWG wire
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33012
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX150 33472, 33476, 33471 Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5