Print Page
536 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr6.420 |
10+ | kr4.970 |
50+ | kr4.470 |
100+ | kr3.690 |
500+ | kr3.180 |
1000+ | kr2.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr6.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 22-01-1052
4 Products Found
Product Overview
KK 5051 series 2.50mm pitch wire-to-board receptacle housing mates with 5045 series vertical header and 5046 series right angle header.
- Friction lock
- For use with 2759/5159 series crimp terminals
- Natural nylon housing
Technical Specifications
Product Range
KK 5051
No. of Positions
5Ways
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000603