Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215272-3307.
Order Code3754901
Product Range215272 Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2500+ | kr15.630 |
Price for:Each
Minimum: 2500
Multiple: 2500
kr39,075.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-3307.
Order Code3754901
Product Range215272 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)3kohm
Resistance Tolerance (25°C)± 1%
Product Range215272 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3892K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length93mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant
3892K
NTC Case Size
-
Probe Material
-
Lead Length
93mm
Operating Temperature Max
135°C
Automotive Qualification Standard
-
Resistance (25°C)
3kohm
Product Range
215272 Series
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288