Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No204283-0001 .
Order Code2855754RL
Product Range204283
Also Known AsGTIN UPC EAN: 191128324984
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range204283
SVHCTo Be Advised
Product Overview
- Low profile GNSS ceramic SMD antenna
- Suitable for wide range of navigation and tracking applications
- Omnidirectional radiation
- 3.20mm x 1.60mm x 1.10mm(L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.607GHz
Gain
2dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
204283
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01