Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202394-0110
Order Code2820601
Product RangeLite-Trap 202394
Also Known AsGTIN UPC EAN: 191128387194
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1200+ | kr3.730 |
3600+ | kr3.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
kr4,476.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No202394-0110
Order Code2820601
Product RangeLite-Trap 202394
Also Known AsGTIN UPC EAN: 191128387194
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current3A
Rated Voltage431V
Block OrientationSurface Mount Vertical
Product RangeLite-Trap 202394
SVHCNo SVHC (21-Jan-2025)
Product Overview
Lite-Trap SMT wire-to-board connector ideal for thin LED lighting-module applications.
- low-profile vertical-entry connector
- User-friendly push-button latch
- Low wire insertion and high wire retention forces
- Long wire insulation design
- Compact industry-standard PCB pattern layout
- Wire stopper feature
- Dual-contact gate-style terminal design
Applications
Consumer Electronics, Factory Automation, Lighting
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
3A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
431V
Product Range
Lite-Trap 202394
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537