Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201845-0040
Order Code2914010
Product RangeMultiCat 201845
Also Known AsFPG003P204, GTIN UPC EAN: 889056747424
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr33.930 |
10+ | kr27.400 |
100+ | kr23.270 |
250+ | kr21.530 |
500+ | kr20.660 |
1000+ | kr19.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr33.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201845-0040
Order Code2914010
Product RangeMultiCat 201845
Also Known AsFPG003P204, GTIN UPC EAN: 889056747424
Technical Datasheet
Product RangeMultiCat 201845
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
MultiCat 201845
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
10AWG
SVHC
Lead (07-Nov-2024)
Alternatives for 201845-0040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002