Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173693-4632..
Order Code2724509
Product RangeEXTreme Ten60Power 173693
Also Known AsGTIN UPC EAN: 889056871808
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No173693-4632..
Order Code2724509
Product RangeEXTreme Ten60Power 173693
Also Known AsGTIN UPC EAN: 889056871808
Technical Datasheet
Product RangeEXTreme Ten60Power 173693
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (16-Jan-2020)
Alternatives for 173693-4632..
1 Product Found
Product Overview
EXTreme Ten60Power high-current connector designed for board-to-board, wire-to-board and panel-to-board applications. EXTreme Ten60Power hybrid power-and-signal solutions provide up to 260A per linear inch, fast response times and easy-to-configure modules.
- Low-profile design of 10mm height
- Rated for resistance to arcing in hot-pluggable applications
- 8 to 16AWG power receptacle terminals and 22 to 28AWG signal receptacle terminals
- Power-only and hybrid power-and-signal configurations
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
EXTreme Ten60Power 173693
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
12AWG
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169