Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr11.700 |
10+ | kr9.440 |
50+ | kr8.170 |
100+ | kr7.840 |
500+ | kr7.050 |
1000+ | kr5.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0320
Order Code4145645
Technical Datasheet
Product Range-
Screw Length15.5mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
Lead (07-Nov-2024)
Screw Length
15.5mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05