Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171825-0100
Order Code2612409
Product RangeSuper Sabre 171825
Also Known AsGTIN UPC EAN: 887191539317
Technical Datasheet
6,000 In Stock
12,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | kr3.380 |
9000+ | kr3.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr10,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171825-0100
Order Code2612409
Product RangeSuper Sabre 171825
Also Known AsGTIN UPC EAN: 887191539317
Technical Datasheet
Product RangeSuper Sabre 171825
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithMolex Sabre 44441 & Super Sabre 172672 Series Receptacle Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 171825-0100 from Molex is a series 171825 Super Sabre female crimp terminal. It mates with 171826-0100.
- Tin plated copper contact
- Wire gauge range from 12AWG to 10AWG
Applications
Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Super Sabre 171825
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex Sabre 44441 & Super Sabre 172672 Series Receptacle Housing Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for 171825-0100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005