Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No160074-0002
Order Code3292218
Product RangeMX150 160074
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr81.440 |
10+ | kr67.560 |
100+ | kr59.030 |
250+ | kr55.970 |
500+ | kr52.800 |
1000+ | kr49.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr81.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No160074-0002
Order Code3292218
Product RangeMX150 160074
Technical Datasheet
Product RangeMX150 160074
No. of Positions20Ways
For Use WithMolex MX150 33012 & 33001 Series Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP67, IPX9K
Voltage Rating14V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150 160074
No. of Positions
20Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
14V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX150 33012 & 33001 Series Socket Contacts
IP Rating
IP67, IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263083