Print Page
61,358 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1.740 |
500+ | kr0.766 |
1500+ | kr0.631 |
4000+ | kr0.614 |
10000+ | kr0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0069
Order Code2293837
Product RangeSL 70058
Also Known As70058-0004, GTIN UPC EAN: 800753595941
Technical Datasheet
Product RangeSL 70058
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex SL 70066 & 70450 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 16-02-0069 is a SL™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 70058 series female crimp terminal accepts 30 to 24AWG wire. It can be used with 73099 CyClone panel-to-panel connector. The terminal is suitable for signal applications.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70058
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex SL 70066 & 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 16-02-0069
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553