Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-70-1039
Order Code1462522
Product RangeMini-SPOX 5263
Also Known As5263PBT, GTIN UPC EAN: 800753534902
Technical Datasheet
303,340 In Stock
21,443 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr0.476 |
300+ | kr0.405 |
900+ | kr0.397 |
2400+ | kr0.388 |
6000+ | kr0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1039
Order Code1462522
Product RangeMini-SPOX 5263
Also Known As5263PBT, GTIN UPC EAN: 800753534902
Technical Datasheet
Product RangeMini-SPOX 5263
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-SPOX 5264 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
08-70-1039 is a 5263 series 2.50mm pitch, Mini-SPOX female crimp terminal. Application includes signal, and wire-to-board.
- Phosphor bronze metal material, tin plating mating and termination material
- 1.90mm maximum wire insulation diameter
- Wire size range from 22 to 28AWG
Technical Specifications
Product Range
Mini-SPOX 5263
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Mini-SPOX 5264 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 08-70-1039
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015