Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-2101
Order Code2612408
Product RangeStandard .093" 1190
Also Known As1190-(P901), GTIN UPC EAN: 191128081627
Technical Datasheet
42,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
7000+ | kr0.425 |
21000+ | kr0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
kr2,975.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2101
Order Code2612408
Product RangeStandard .093" 1190
Also Known As1190-(P901), GTIN UPC EAN: 191128081627
Technical Datasheet
Product RangeStandard .093" 1190
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02-09-2101 from Molex is a series 1190 2.36mm diameter, standard 0.093" pin crimp terminal. It is used with series 1619, 1545, 1396, 1490, 2629 1261, 1292 plug or receptacle housing.
- Tin (Sn) plated brass contact
- Wire gauge range from 20AWG to 14AWG
- Wire insulation diameter is 1.65mm to 4.06mm
- Crimp or compression termination
- Durability (mating cycles max) is 25
- Embossed tape packaging
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1190
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-09-2101
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451