Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-06-1101
Order Code2783097
Product RangeStandard .062"
Also Known As1561-(P901), GTIN UPC EAN: 800753615984
Technical Datasheet
5,714 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr0.582 |
150+ | kr0.495 |
450+ | kr0.485 |
1200+ | kr0.475 |
3000+ | kr0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1101
Order Code2783097
Product RangeStandard .062"
Also Known As1561-(P901), GTIN UPC EAN: 800753615984
Technical Datasheet
Product RangeStandard .062"
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02-06-1101 from Molex is a 1561 series 1.57mm diameter, standard 0.062" pin and socket crimp terminal. This standard 0.062" pin and socket connector system for power or signal rated up to 5A per circuit with standard brass terminals.
- Female terminal with tin plated brass contact
- Tin terminal plating
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- 0.147/g net weight
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .062"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-1101
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369