Print Page
63800-2810
Eye Loupe, Inspection Tools, 10x, 207124 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63800-2810
Order Code4237238
Product Range207124 Series
Technical Datasheet
46 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | kr108.780 |
| 24+ | kr105.320 |
Price for:Each
Minimum: 8
Multiple: 8
kr870.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63800-2810
Order Code4237238
Product Range207124 Series
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithInspection Tools
Magnification10x
Product Range207124 Series
Plug Type-
SVHCTo Be Advised
Product Overview
63800-2810 is a 207124 series, manual, 10X magnification Eye loupe tool used to aid visual evaluation of a crimp termination.
- Lens made of ground and polished clear optical glass
- Lightweight plastic body
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Inspection Tools
Product Range
207124 Series
SVHC
To Be Advised
Arm Length
-
Magnification
10x
Plug Type
-
Technical Docs (1)
Alternatives for 63800-2810
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082