Print Page
35407-6802
Contact, 35407 Series, Socket, Crimp, 35380, 35376 series Housing, 16 AWG, 18 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No35407-6802
Order Code4231243
Product Range35407 Series
46,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1000+ | kr2.910 |
3000+ | kr2.860 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr2,910.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No35407-6802
Order Code4231243
Product Range35407 Series
Product Range35407 Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use With35380, 35376 series Housing
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Current Rating-
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
35407 Series
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
35380, 35376 series Housing
Wire Size AWG Min
18AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 35407-6802
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003