Print Page
173113-0022
D Sub Connector Housing, 62 Ways, High Density D Sub, DC, 173113 Series, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173113-0022
Order Code4252516
Product Range173113 Series
Technical Datasheet
96 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
7+ | kr172.170 |
21+ | kr142.550 |
Price for:Each
Minimum: 7
Multiple: 7
kr1,205.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173113-0022
Order Code4252516
Product Range173113 Series
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product Range173113 Series
Connector Body MaterialSteel Body
For Use WithMolex FCT High-Density Male Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Plug
For Use With
Molex FCT High-Density Male Crimp Contacts
Connector Type
High Density D Sub
Product Range
173113 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 173113-0022
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013