Print Page
106144-0100
Fiber Optic Adapter, LC, LC, Straight Adapter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106144-0100
Order Code3536288
Product Range106144
Technical Datasheet
41 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | kr593.810 |
6+ | kr561.450 |
Price for:Each
Minimum: 2
Multiple: 2
kr1,187.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106144-0100
Order Code3536288
Product Range106144
Technical Datasheet
Convert From Fibre Optic ConnectorLC
Convert To Fibre Optic ConnectorLC
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Product Range106144
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Convert From Fibre Optic Connector
LC
Convert From Gender
Receptacle
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Convert To Fibre Optic Connector
LC
Convert To Gender
Receptacle
Product Range
106144
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1