Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr121.510 |
| 5+ | kr119.010 |
Product Information
Product Overview
MIKROE-6654 is a 3D Hall 12 Click - I2C compact add-on board designed for precise 3D magnetic field measurement and angle calculation. It is based on the A31331KLEATR-XYZ-IC-06, a 3D linear hall-effect sensor IC from Allegro Microsystems. The A31331 measures magnetic flux density across one, two, or all three axes with a range of ±600G and sensitivity of 24.82LSB/G, while supporting angle calculation in user-defined planes. It features both I2C (up to 1MHz) and optional SPI (up to 10MHz) interfaces, selected via configurable COMM SEL jumpers. The board also includes INT/SAMPLE jumper selection for interrupt or sample trigger functions, along with support for MIKROE’s Click Snap feature for flexible integration. This Click board™ is ideal for thermal and smart valve control, industrial motion control, human-machine interfaces, and general-purpose actuator applications.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
3D Hall 12 Click - I2C Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate