Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr402.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr402.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3045
Order Code2931415
Technical Datasheet
Accessory TypeiButton Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
iButton click is an iButton™ probe Click board™. The iButton is based on Analog Device's 1-Wire® communication protocol and a chip usually packed in a robust stainless steel casing. The button-shaped iButton device has two contacts the lid and the base. These contacts carry the necessary connections down to a sensitive silicone chip, embedded inside the metal button. When the iButton touches the reader probe on the Click board™, it establishes the communication with the host MCU via the 1-Wire® interface.
- Maxim's DS1990A iButton™ device with a unique 64-bit serial number
- 1 wire interface
- Input voltage of 3.3V
Technical Specifications
Accessory Type
iButton Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031