Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr251.550 |
Product Information
Product Overview
HTU21D click is a compact add-on board providing temperature and humidity sensing solution. This board features the HTU21D, a digital relative humidity sensor with temperature output from TE Connectivity. The HTU21D is characterized by its high accuracy (±2% RH and ±0.3°C over a wide operating temperature and humidity range) and high resolution providing 14bit data to the host controller with a configurable I2C interface. This Click board™ represents an excellent solution for quickly developing reliable environmental sensing nodes. It is a plug-and-play solution requiring no calibration to use. HTU21D Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. It can be used for environmental sensing and data logging for weather stations or humidity control systems.
- Low power consumption
- High accuracy
- Covers extended operating humidity and temperature ranges
- Fully calibrated
- Fast response time
- I2C interface
- 3.3V supply voltage
- Click board size is 28.6 x 25.4mm
Technical Specifications
HTU21D Click Add-On Board
-
MikroBUS Compatible Development Boards
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate