Print Page
Image is for illustrative purposes only. Please refer to product description.
943 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr64.750 |
25+ | kr53.850 |
100+ | kr48.990 |
1000+ | kr48.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr64.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58608UMG-TR
Order Code2920757
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency3GHz
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Clock IC Case StyleQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
3GHz
Supply Voltage Min
2.375V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SY58608UMG-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability