Product Information
Product Overview
RN-XV-RD2 is a dual relay I/O reference design that demonstrates the RN171XV series of WiFi modules. This convenient reference design includes a USB cable that connects directly from the board to a PC for programming the module over the UART. The board has 2 relays capable of switching up to 240V and multiple pushbuttons for reset, ad hoc/WPS mode and AP mode. Also includes status LEDs and jumpers for quickly and easily evaluating the RN171XV series of modules.
- Reference design for evaluating the RN171XV 802.11 b/g WiFi module
- Contains two 10A relays capable of switching up to 240V
- Built in temperature sensor
- External temperature probe connector
- 3 status LEDs that mimic the LEDs on the RN171XV module
- 4 pushbutton switches and jumpers to simplify development
- 10 GPIO pins accessible via the 3.3V headers
- Supports several RN171XV antenna options: Wire, SMA connector, U. FL connector
Applications
Communications & Networking, Wireless
Contents
RN-XV-RD2 reference design board, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Wireless Connectivity
-
-
-
-
WiFi
-
Dual Relay Evaluation Board, USB Cable
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate