Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr9.180 |
25+ | kr8.450 |
100+ | kr7.620 |
250+ | kr7.470 |
Product Information
Product Overview
<bold>PIC16(L)F153XX </bold>8-bit product family feature essential peripherals like intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). The products will be offered in a broad range of pin counts from 8 to 48-pins, to support customers in various applications.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- eXtreme Low Power (XLP)
- IDLE and DOZE low power modes
- Peripheral Module Disable (PMD)
- Peripheral Pin Select (PPS)
- 4x 10-bit PWMs
- 2x Capture, Compare, PWM (CCP)
- Complementary Waveform Generator (CWG)
- Numerically Controlled Oscillator (NCO)
- 11 Channel 10-bit ADC with Voltage Reference
- 5-bit Digital to Analog Converter (DAC)
- 2x Comparators
Technical Specifications
PIC16 Family PIC16F153xx Series Microcontroller
32MHz
14Pins
12I/O's
256Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
3.5KB
TSSOP
I2C, SPI, EUSART
11Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate