Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1454T-I/ST
Order Code3627988
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr13.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr33,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1454T-I/ST
Order Code3627988
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Device CorePIC16
Operating Frequency Max48MHz
Program Memory Size14KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's8I/O's
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F145x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F145x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
14Pins
No. of I/O's
8I/O's
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
TSSOP
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F145x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability