Print Page
Image is for illustrative purposes only. Please refer to product description.
3,037 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.130 |
25+ | kr1.800 |
100+ | kr1.600 |
3000+ | kr1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6006T-E/LT
Order Code3807531
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1.9V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.6mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1.9V/µs
Product Overview
1MHz single operating amplifier with EMI filter. It has enhanced EMI protection, minimizing electromagnetic interference from external sources. This feature makes it suitable for EMI- sensitive applications such as power lines, radio stations and mobile communication. Also suitable for use in smoke detectors, automotive, battery powered systems, sensor conditioning, battery current monitoring applications.
- Low quiescent current of 70μA (maximum) per amplifier
- Low input offset voltage of ±1.6mV (maximum)
- 95dB electromagnetic interference rejection ratio (EMIRR) at 1.8GHz
- Rail-to-rail input/output
- Unity gain stable
- No phase reversal
- Quick start-up time of 6μs (typical)
- SC-70-5 plastic package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.9V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
1.6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SC-70
Bandwidth
1MHz
Slew Rate
1.9V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability