Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK37-RA-PC-K
Order Code4861723
Product RangeMHDTZK-RA-PC
Also Known AsDTZK37-RA-PC-K, 6560-6105-04
Technical Datasheet
183 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr72.090 |
10+ | kr60.430 |
100+ | kr42.630 |
250+ | kr40.470 |
500+ | kr38.310 |
1000+ | kr37.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr72.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK37-RA-PC-K
Order Code4861723
Product RangeMHDTZK-RA-PC
Also Known AsDTZK37-RA-PC-K, 6560-6105-04
Technical Datasheet
Product RangeMHDTZK-RA-PC
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK37-RA-PC-K is a 37-way D-sub Backshell made up of die-cast zinc.
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA-PC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1