Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC9SP
Order Code2533041
Product RangeMHDBC
Also Known AsDBC9SP, 2101-0190-01
Technical Datasheet
49 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr5.700 |
100+ | kr4.790 |
500+ | kr3.800 |
1000+ | kr3.370 |
2500+ | kr3.200 |
5000+ | kr3.030 |
Price for:Each
Minimum: 10
Multiple: 10
kr57.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC9SP
Order Code2533041
Product RangeMHDBC
Also Known AsDBC9SP, 2101-0190-01
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeMHDBC
Connector Body MaterialSteel Body
For Use WithMH CONNECTORS MHDBCTMR Pin Crimp Contact
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
MH CONNECTORS MHDBCTMR Pin Crimp Contact
Connector Type
D Sub
Product Range
MHDBC
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02