You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

828-4X4

Wipes, Optical, Non-Abrasive, General Purpose, Polyester, 4" W x 4" L

MG CHEMICALS 828-4X4
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
828-4X4
Order Code:
2811954
Product Range
828
Technical Datasheet:
828-4X4   Datasheet
See all Technical Docs

Product Range Selector (828)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polyester

:
4"

:
4"

:
828

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 828 Optiwipes are general purpose wipes made of a soft, 100% hydroentangled polyester fiber. They have excellent absorbency and strength when cleaning up spills and cleaning solutions.
  • Strong and smooth fibers
  • Low to no lint formation
  • Non-abrasive
Best Seller

102 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr98.71

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr98.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr89.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr82.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --