Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr485.520 |
5+ | kr449.150 |
10+ | kr412.670 |
25+ | kr381.920 |
50+ | kr368.430 |
100+ | kr350.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr485.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT471A315-0001
Order Code2470277
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePCB Mount Plug
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The MMT471A315-0001 is a 8-pole M12 X-coded side-entry right-angled Circular Connector with gold-plated brass contacts. It is suitable for 10GBit Ethernet (IEEE 802.3an). It is also ideal for a wall thickness up to 4mm.
- 48V Maximum voltage
- 0.5A Nominal current at 50°C
- <gt/>100MΩ Isolation resistance
- IP67 Protection in mated condition
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
PCB Mount Plug
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass
Product Range
-
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01