Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 13-111160 is a 0.8mm printed circuit board SC/FT Chip Breaker Router made of tungsten carbide with 1/8-inch shank. The special geometry offers exceptional swarf removal, reduces radial load significantly and produces a very fine surface finish.
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
0.8mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075070
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006