Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoTRCN-20-10-10
Order Code9415793
Product RangeTRCN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoTRCN-20-10-10
Order Code9415793
Product RangeTRCN Series
Technical Datasheet
Cable Diameter10mm
Frequency Min-
Frequency Max-
Impedance84ohm
Product RangeTRCN Series
Technical Specifications
Cable Diameter
10mm
Frequency Max
-
Product Range
TRCN Series
Frequency Min
-
Impedance
84ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011