Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLC-25-H-KN
Order Code4655929
Product RangeXLC-25-KN Series
Technical Datasheet
8 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr490.130 |
5+ | kr464.310 |
10+ | kr449.850 |
50+ | kr435.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr490.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLC-25-H-KN
Order Code4655929
Product RangeXLC-25-KN Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLC-25-KN Series
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (21-Jan-2025)
Output Power Max
25W
Output Current
1.05A
Input Voltage Min
100VAC
Product Range
XLC-25-KN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate