70 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr687.930 |
5+ | kr653.460 |
10+ | kr619.100 |
50+ | kr563.370 |
Product Information
Product Overview
GST120A12-R7B is GST120A a highly reliable, 120W desktop style single-output green adaptor series. This supplies can satisfy the demands for various types of consumer electronic devices. It is extremely low no-load power consumption below 0.15W, GST120A is compliant with USA EISA 2007/DoE, Canada NRcan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct version 5. This supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It certified for the international safety regulations. It includes short circuit, overload, over voltage, over temperature. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1 BIS IS13252, KC K60950-1, EAC TP TC 004, SIRIM MS IEC60950-1.
- Output DC voltage is 12V, rated current is 8.5A, rated power is 102W
- Input voltage range from 85 to 264VAC, 120 to 370VDC, efficiency is 88.5%
- Universal AC input / full range, built-in active PFC function
- 3 pole AC inlet IEC320-C14, class I power unit
- Fully enclosed plastic case, LED indicator for power on
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 167 x 67 x 35mm
Technical Specifications
ITE
102W
8.5A
-
-
Fixed
264V
GST120A Series
No SVHC (25-Jun-2025)
1 Output
12VDC
-
4 Way DIN
-
85V
85V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate