Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr647.370 |
5+ | kr596.540 |
10+ | kr578.060 |
Product Information
Product Overview
EPP-200-24 is an EPP-200 series 200W highly reliable green PCB type power supply with a high power density (21.9W/in3) on the 4” by 2” footprint. The extremely low no load power consumption is down below 0.5W. This is able to be used for both class I(with FG) and class II(no FG) system design. This is equipped with complete protection functions. It is complied with the international safety regulations such as TUV BS EN/EN62368-1, UL62368-1 and IEC62368-1. This serves as a high price-to-performance power supply solution for various industrial applications. This has single output with PFC function. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus. Approved by UL62368-1, TUV BS EN/EN62368-1, IEC62368-1, EAC TP TC 004.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output voltage is 24V
- Output rated current is 5.9A(convection), rated output power is 141.6W(convection)
- Typical efficiency is 94%, universal AC input / full range
- Built-in active PFC function, operating altitude up to 5000 meters
- Cooling by free air convection for 140W and 200W with 10CFM forced air
- Built-in 12V/0.5A FAN supply, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 101.6 x 50.8 x 29mm
Technical Specifications
ITE
141.6W
140W
Adjustable, Fixed
5.9A
-
80V
-
-
No SVHC (27-Jun-2024)
1 Output
200W @ 10CFM
80V AC to 264V AC
24VDC
-
-
264V
-
EPP-200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate