Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoADD-55A
Order Code4730187
Product RangeADD-55 Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr397.050 |
| 5+ | kr389.070 |
| 10+ | kr381.200 |
| 50+ | kr373.210 |
| 100+ | kr365.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr397.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoADD-55A
Order Code4730187
Product RangeADD-55 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max52.58W
Output Voltage - Output 113.8V
Output Current - Output 12.5A
Output Voltage - Output 25V
Output Current - Output 23A
Output Voltage - Output 313.4V
Output Current - Output 3230mA
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeADD-55 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
52.58W
Output Current - Output 1
2.5A
Output Current - Output 2
3A
Output Current - Output 3
230mA
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
5V
Output Voltage - Output 3
13.4V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
ADD-55 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54