Print Page
55-2972
Woofer with Polypropylene Cone and Rubber Surround, 10", 60W RMS at 8 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2972
Order Code3401401
Also Known AsGTIN UPC EAN: 5051259142312
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2972
Order Code3401401
Also Known AsGTIN UPC EAN: 5051259142312
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric254mm
Power Rating Nom60W
Resonant Frequency42.6Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions255mm x 98mm
Frequency Range40Hz to 4kHz
Frequency Response Min40Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max120W
External Depth - Metric109mm
External Depth - Imperial4.291"
SVHCTo Be Advised
Product Overview
55-2972 is a low cost general replacement 8ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- 40 - 4kHz operating bandwidth
- 60Watts Rms power handling capacity
- 120Watts maximum power handling capacity
- 85dB sensitivity (1W/M), 2.34 mechanical Q factor (Qms)
- 1.5071 electrical Q factor (Qes), 0.9167 total Q factor (Qts):
- 44.2L equivalent Cas air load (Vas):
- 3.497m2 surface area of cone (Sd)
- 28.2 efficiency bandwidth product (EBP)
- 6.2mm voice coil over hang (X-max)
- Pressed steel chassis basket, PP dust cap, cloth damper
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
254mm
Resonant Frequency
42.6Hz
Speaker Shape
Round
Product Dimensions
255mm x 98mm
Frequency Response Min
40Hz
Frequency Response Max
4kHz
Product Range
-
Power Rating Max
120W
External Depth - Imperial
4.291"
Impedance
8ohm
Power Rating Nom
60W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
10"
Frequency Range
40Hz to 4kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
109mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.275