Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr124.320 |
5+ | kr100.250 |
10+ | kr94.210 |
20+ | kr83.310 |
50+ | kr72.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr124.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH42.5002-12P/2.6
Order Code1373265
Technical Datasheet
Thermal Resistance3.4°C/W
Packages CooledBGA
External Width - Metric42.5mm
External Height - Metric12mm
External Length - Metric42.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.67"
External Height - Imperial0.47"
External Length - Imperial1.67"
External Diameter - Imperial-
Product Range-
Product Overview
The MBH42.5002-12P/2.6 is a Heat Sink made of aluminium with black anodize finish for 42.5x42.5 BGA chip set.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.4°C/W
External Width - Metric
42.5mm
External Length - Metric
42.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
1.67"
External Length - Imperial
1.67"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207