552 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr4.110 |
10+ | kr3.880 |
100+ | kr3.620 |
500+ | kr3.510 |
1000+ | kr3.500 |
2500+ | kr3.490 |
5000+ | kr3.480 |
Product Information
Product Overview
MX25V1635FM2I is a 16Mbit serial NOR flash memory, which is configured as 2,097,152 x 8 internally. When it is in four I/O mode, the structure becomes 4,194,304 bits x 4 or 8,388,608 bits x 2. MX25V1635F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and HOLD# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25V1635F MXSMIO® (Serial Multi I/O) provides sequential read operation on the whole chip.
- Unique ID and secure OTP support
- Multi I/O support - single I/O, dual I/O and quad I/O
- Program suspend/resume & erase suspend/resume
- Low power consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Latch-up protected to 100mA from -1V to Vcc +1V
- 2.3V-3.6V for read, erase and program operations
- Temperature range from -40°C to 85°C
- Available in a 8 pin SOP (200mil) package
Technical Specifications
Serial NOR
2M x 8bit
SOP
80MHz
2.3V
-
-40°C
3V Serial NOR Flash Memories
16Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate